PM2120-221K-RC

Images are for reference only
See Product Specifications
See Product Specifications
542-PM2120-221K-RC
PM2120-221K-RC
PM2120-221K-RC
Mfr.:
J.W. Miller
Description:
Power Inductors - SMD 220uH 10%
Power Inductors - SMD 220uH 10%
Datasheet:
In Stock: 259
-
Stock:
-
259 Can Dispatch ImmediatelyAn unexpected error occured.Please try again later.
-
Factory Lead Time:
-
4 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Rp45.369 | Rp45.369 | |
Rp38.187 | Rp381.870 | |
Rp30.830 | Rp770.750 | |
Rp29.954 | Rp2.995.400 | |
Rp29.604 | Rp7.460.208 | |
Rp27.852 | Rp28.074.816 | |
Rp26.626 | Rp67.097.520 |
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99