PM5022-2R2M-RC
Images are for reference only
See Product Specifications
See Product Specifications
542-PM5022-2R2M-RC
PM5022-2R2M-RC
Mfr.:
Description:
Power Inductors - SMD 2.2uH 20%
Power Inductors - SMD 2.2uH 20%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp17.979 | Rp17.979 | |
| Rp15.906 | Rp159.060 | |
| Rp14.879 | Rp371.975 | |
| Rp13.172 | Rp1.317.200 | |
| Full Reel (Order in multiples of 250) | ||
| Rp11.173 | Rp2.793.250 | |
| Rp10.824 | Rp5.412.000 | |
| Rp10.109 | Rp10.109.000 | |
| Rp9.778 | Rp24.445.000 | |
| Rp9.540 | Rp47.700.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- TARIC:
- 8504509590
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

Bourns has implemented laser marking versus ink marking for
component identification on several Bourns Magnetics product
series. Laser marking has several advantages over ink marking
including legibility, higher heat resistance, environmental
safety, increased durability and a shorter process time.
Please contact a Mouser Technical Sales Representative for
further information.
5-1210-5