SRF2012-221YA
Images are for reference only
See Product Specifications
See Product Specifications
652-SRF2012-221YA
SRF2012-221YA
Mfr.:
Description:
Common Mode Filters / Chokes 220ohms 300mA
Common Mode Filters / Chokes 220ohms 300mA
Datasheet:
In Stock: 925
-
Stock:
-
925Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
2.000Expected 24/09/2026
-
Factory Lead Time:
-
12Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp5.320 | Rp5.320 | |
| Rp4.366 | Rp43.660 | |
| Rp3.816 | Rp95.400 | |
| Rp3.596 | Rp359.600 | |
| Rp3.137 | Rp784.250 | |
| Rp2.954 | Rp2.954.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp2.770 | Rp5.540.000 | |
| Rp2.495 | Rp9.980.000 | |
| Rp2.458 | Rp24.580.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Models
PCN
- CNHTS:
- 8504500000
- TARIC:
- 8504500090
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504509090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Indonesia
