2000AT18A0075E

Johanson Technology
609-2000AT18A0075E
2000AT18A0075E

Mfr.:

Description:
Antennas PLEASE SEE GLOBAL MFG PN: 2000AT18A0075001E

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Antennas
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Multiprotocol Antennas
PCB Antennas
Ceramic
1.965 GHz
2.04 GHz
Chip
Ceramic
- 3 dB
75 MHz
50 Ohms
2 W
1 Band
PCB Mount
SMD/SMT
3.2 mm
1.6 mm
1.3 mm
AT
Reel
Cut Tape
MouseReel
Brand: Johanson Technology
Factory Pack Quantity: 3000
Subcategory: Antennas
Unit Weight: 19,790 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532249000
CAHTS:
8532240010
USHTS:
8529104040
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
7A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.