LRW0805WJR39GG001E

Johanson Technology
609-LRW0805WJR39GG00
LRW0805WJR39GG001E

Mfr.:

Description:
RF Inductors - SMD RF WWI 0805 390nH 5%
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
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.220 Rp4.220
Rp3.449 Rp34.490
Rp3.192 Rp79.800
Rp2.458 Rp245.800
Rp2.348 Rp587.000
Rp1.816 Rp1.816.000
Full Reel (Order in multiples of 2000)
Rp1.486 Rp2.972.000
Rp1.468 Rp5.872.000
Rp1.394 Rp13.940.000

Similar Products

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: RF Inductors - SMD
RoHS:  
0805 (2012 metric)
Unshielded
390 nH
5 %
- 40 C
+ 125 C
60
Standard
2 mm
1.25 mm
1.2 mm
Ceramic
LRW
Reel
Cut Tape
Application: RF
Brand: Johanson Technology
Core Type: Wirewound
Mounting Style: PCB Mount
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Part # Aliases: L-15WR39JV4E
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
8504500000
USHTS:
8504508000
TARIC:
8504500090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.