QEDB152Q0R2A1GV001E
609-B152Q0R2A1GV001E
QEDB152Q0R2A1GV001E
Mfr.:
Description:
Silicon RF Capacitors / Thin Film 1111 Hi-Q NP0/C0G 1500V 0.2pF 0.05pF Ni/Sn
Silicon RF Capacitors / Thin Film 1111 Hi-Q NP0/C0G 1500V 0.2pF 0.05pF Ni/Sn
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 2000) | ||
| Rp23.299 | Rp46.598.000 | |
| Rp20.548 | Rp82.192.000 | |
| Rp19.997 | Rp199.970.000 | |
Similar Products
Datasheet
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Indonesia
