QSCT251Q1R1D1NT001E
609-T251Q1R1D1NT001E
QSCT251Q1R1D1NT001E
Mfr.:
Description:
Silicon RF Capacitors / Thin Film 0805 Hi-Q NP0/C0G 250V 1.1pF 0.5pF Ni/SnPb
Silicon RF Capacitors / Thin Film 0805 Hi-Q NP0/C0G 250V 1.1pF 0.5pF Ni/SnPb
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 4000) | ||
| Rp8.036 | Rp32.144.000 | |
| Rp7.467 | Rp59.736.000 | |
| Rp7.247 | Rp173.928.000 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
