127-0701-201

Johnson / Cinch Connectivity Solutions
530-127-0701-201
127-0701-201

Mfr.:

Description:
RF Connectors / Coaxial Connectors PC mnt ST male .218 OD .100 legs FD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 138

Stock:
138 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp198.871 Rp198.871
Rp172.819 Rp1.728.190
Rp161.812 Rp4.045.300
Rp154.106 Rp7.705.300
Rp146.768 Rp14.676.800
Rp137.595 Rp34.398.750
Rp130.990 Rp65.495.000
Rp124.753 Rp124.753.000

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
SMP
Plug (Pin)
50 Ohms
12 GHz
Solder
Straight
Standard
PCB Mount
Bulk
Body Finish: Passivated
Body Material: Stainless Steel
Body Style: Straight
Brand: Johnson / Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Contact Plating: Gold
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: SMP
Factory Pack Quantity: 25
Subcategory: RF Interconnects
Voltage Rating: 335 V
Unit Weight: 1,553 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

5G Solutions

Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Connectors for 5G Applications

Cinch Connectors for 5G Applications features a broad range of products that include connectors, adapters, and cable assemblies. The SMA, SMP, SMPM, 1mm, 1.85mm, 2.4mm, and 2.92mm series are all designed to meet 5G application needs. Each Cinch series offers specific features for RF and microwave connectivity solutions. 

Blind-Mate Connectors

Johnson / Cinch Connectivity Solutions SMP Blind-Mate Connectors utilize a rugged design to accommodate both radial and axial misalignment, caused by shock and vibration in military and harsh environments. The SMP interface offers superior performance and is compatible with SMP and GPO® connectors.