134-1001-001

Johnson / Cinch Connectivity Solutions
530-134-1001-001
134-1001-001

Mfr.:

Description:
RF Adapters - Between Series SMAPlug to SMPM Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp560.287 Rp560.287
Rp504.332 Rp5.043.320
Rp477.730 Rp11.943.250
Rp458.467 Rp22.923.350
Rp426.545 Rp42.654.500
Rp403.062 Rp100.765.500
Rp392.604 Rp196.302.000

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Adapters - Between Series
RoHS:  
SMPM
Plug (Male)
Normal
SMA
Plug (Male)
Normal
26.5 GHz
50 Ohms
Straight
Brass
Gold
Bulk
Brand: Johnson / Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Mounting Style: Cable
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 5
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SMA to SMP & SMPM Adapters

Johnson / Cinch Connectivity Solutions SMA to SMP and SMPM Adapters deliver high-frequency performance beyond the 18GHz to 26.5GHz SMA and SMPM range. The SMA to SMP connectors offer a maximum voltage standing wave ratio (VSWR) of 1.20 up to 20GHz and 1.25 maximum VSWR from 20GHz to 26.5GHz. The SMA to SMPM connectors provide a maximum VSWR of 1.25 up to 18GHz and 1.30 maximum VSWR from 18GHz to 26.5GHz. Johnson / Cinch Connectivity Solutions SMA to SMP and SMPM Adapters are used in applications such as test and measurement and communication networking instruments.