134-1010-000

Johnson / Cinch Connectivity Solutions
530-134-1010-000
134-1010-000

Mfr.:

Description:
RF Adapters - Between Series Adapter Assembly 2.92mm Jack-SMA Jack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.868.214 Rp2.868.214
Rp2.439.468 Rp24.394.680
Rp2.286.829 Rp57.170.725
Rp2.178.588 Rp108.929.400

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Adapters - Between Series
RoHS:  
2.92 mm
Jack (Female)
Normal
SMA
Jack (Female)
Normal
26.5 GHz
50 Ohms
134
Passivated
Stainless Steel
Gold
Bulk
Brand: Johnson / Cinch Connectivity Solutions
Connector Type: 2.92 mm SMA
Contact Material: Beryllium Copper
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 19,187 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
TARIC:
8536691000
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99

RF mmWave Connectors

Johnson/Cinch Connectivity Solutions RF mmWave Connectors support 50Ω impedance and are available in 1.0mm, 1.85mm, 2.4mm, 2.92mm, and SMA sizes. These rugged components offer excellent performance and repeatability, low voltage standing wave ratio (VSWR), insertion loss, and return loss. RF mmWave Connectors serve a variety of RF uses, including test/measurement, network routers/switches, instrumentation test fixture equipment, and more.

2.92mm High Frequency Adapter Series

Johnson/Cinch Connectivity Solutions 2.92mm High-Frequency Adapter Series interfaces 2.92mm to other connector types (SMA, SMP, AND SMPM). The adapters operate out to 40 GHz and deliver the performance of a maximum VSWR of 1.25 and typically below 1.20. Johnson/Cinch 2.92mm High-Frequency Adapters offer the best performance and signal integrity.