AW-6810

Jonard Tools
801-AW-6810
AW-6810

Mfr.:

Description:
Spanners ADJUSTABLE WRENCH SET - 6", 8" & 10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp882.443 Rp882.443
Rp861.345 Rp4.306.725
Rp860.060 Rp8.600.600
Rp859.510 Rp25.785.300
Rp859.327 Rp42.966.350
Rp859.143 Rp171.828.600

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Spanners
Brand: Jonard Tools
Packaging: Bulk
Product Type: Wrenches
Factory Pack Quantity: 10
Subcategory: Tools
Unit Weight: 861,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8204120000
JPHTS:
820412000
KRHTS:
8204120000
TARIC:
8204120000
BRHTS:
82041200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JONARD TOOLS