EX-1

Jonard Tools
801-EX1
EX-1

Mfr.:

Description:
Extraction, Removal & Insertion Tools Extract TL 8-24 Pin

In Stock: 276

Stock:
276 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp86.043 Rp86.043
Rp78.888 Rp394.440
Rp76.319 Rp763.190
Rp73.201 Rp1.830.025

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Extraction, Removal & Insertion Tools
RoHS:  
Chip Lifters
DIP and IC Extraction
IC Extraction Tool
Brand: Jonard Tools
Product Type: Extraction / Insertion Tools
Size: 4 in
Factory Pack Quantity: 1
Subcategory: Tools
Part # Aliases: EX-1/10
Unit Weight: 9,520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8205590001
USHTS:
8205598000
JPHTS:
820559000
TARIC:
8205598000
BRHTS:
82055900
ECCN:
EAR99

FEATURED PRODUCTS
JONARD TOOLS