OFI-50

Jonard Tools
801-OFI-50
OFI-50

Mfr.:

Description:
Test Accessories - Other Optical Fiber Identifier

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp11.281.873 Rp56.409.365

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Test Accessories - Other
RoHS:  
Optical Fiber Identifier
Black
Brand: Jonard Tools
Height: 27 mm
Length: 196 mm
Product Type: Test Accessories - Other
Factory Pack Quantity: 20
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Width: 30.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99

FEATURED PRODUCTS
JONARD TOOLS