PUW2226

Jonard Tools
801-PUW2226
PUW2226

Mfr.:

Description:
Wire Wrap Tools UNWRAP SET, CHUCK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.904.865 Rp1.904.865
Rp1.778.094 Rp8.890.470
Rp1.760.115 Rp17.601.150
Rp1.740.118 Rp43.502.950
Rp1.739.751 Rp86.987.550
Rp1.739.384 Rp173.938.400
500 Quote

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Wire Wrap Tools
RoHS:  
Bit & Sleeve Sets
Unwrap Set, Chuck
22 AWG
26 AWG
Brand: Jonard Tools
Product Type: Wire Wrap Tools
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 15,876 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8205590001
USHTS:
8205598000
TARIC:
8205598000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JONARD TOOLS