SD-00/10

Jonard Tools
801-SD-00/10
SD-00/10

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers Precision Screwdriver PH#00 X 60MM (Pack of 10)

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.006.462 Rp1.006.462
Rp970.503 Rp4.852.515
Rp948.672 Rp9.486.720
Rp927.390 Rp23.184.750
Rp927.023 Rp46.351.150
Rp926.840 Rp185.368.000
500 Quote

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:
Screwdrivers
Phillips Precision Screwdriver
6 in
Brand: Jonard Tools
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Factory Pack Quantity: 50
Subcategory: Tools
Unit Weight: 14,496 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8205400000
USHTS:
8205400000
JPHTS:
820540000
KRHTS:
8205400000
TARIC:
8205400000
BRHTS:
82054000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JONARD TOOLS