A700V107M006ATE015
Images are for reference only
See Product Specifications
See Product Specifications
80-A700V107M6E15
A700V107M006ATE015
Mfr.:
Description:
Aluminium Organic Polymer Capacitors 6.3V 100uF 2917 2KHr ESR=15 mOhms
Aluminium Organic Polymer Capacitors 6.3V 100uF 2917 2KHr ESR=15 mOhms
Datasheet:
In Stock: 9.053
-
Stock:
-
9.053 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
24 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp53.937 | Rp53.937 | |
| Rp34.674 | Rp346.740 | |
| Rp30.087 | Rp1.504.350 | |
| Rp27.519 | Rp2.751.900 | |
| Rp23.483 | Rp11.741.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp20.364 | Rp20.364.000 | |
| Rp19.997 | Rp39.994.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Models
PCN
Specification Sheets
- CNHTS:
- 8532229000
- TARIC:
- 8532220000
- CAHTS:
- 8532290000
- USHTS:
- 8532250045
- JPHTS:
- 853222000
- KRHTS:
- 8532290000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Indonesia
