A720V567M002APE4R5
Images are for reference only
See Product Specifications
See Product Specifications
80-A720V567M02APE4R5
A720V567M002APE4R5
Mfr.:
Description:
Aluminium Organic Polymer Capacitors 2Vol 560uF 2917 2KHr ESR=4.5 mOhms
Aluminium Organic Polymer Capacitors 2Vol 560uF 2917 2KHr ESR=4.5 mOhms
Datasheet:
In Stock: 130
-
Stock:
-
130Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
1.000Expected 05/02/2027
-
Factory Lead Time:
-
22Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp42.563 | Rp42.563 | |
| Rp29.170 | Rp291.700 | |
| Rp25.684 | Rp1.284.200 | |
| Rp22.382 | Rp2.238.200 | |
| Rp18.052 | Rp9.026.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp15.557 | Rp15.557.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Models
Specification Sheets
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250045
- JPHTS:
- 853222000
- KRHTS:
- 8532250000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
