A768EB396M1GLAS045
Images are for reference only
See Product Specifications
See Product Specifications
80-A768EB396M1GLAS45
A768EB396M1GLAS045
Mfr.:
Description:
Aluminium Organic Polymer Capacitors 40Volt 39uF SMD 2KHr ESR=45 mOhms AECQ200
Aluminium Organic Polymer Capacitors 40Volt 39uF SMD 2KHr ESR=45 mOhms AECQ200
Datasheet:
In Stock: 4.110
-
Stock:
-
4.110Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
10.000Expected 19/06/2026
-
Factory Lead Time:
-
26Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp10.090 | Rp10.090 | |
| Rp4.642 | Rp46.420 | |
| Rp4.128 | Rp412.800 | |
| Rp3.247 | Rp1.623.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp2.954 | Rp2.954.000 | |
| Rp2.605 | Rp5.210.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Models
Specification Sheets
- CNHTS:
- 8532221000
- TARIC:
- 8532220000
- CAHTS:
- 8532250000
- USHTS:
- 8532250045
- JPHTS:
- 853222000
- KRHTS:
- 8532250000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Indonesia
