A798V227M004PTE015
Images are for reference only
See Product Specifications
See Product Specifications
80-A798V227M04PTE015
A798V227M004PTE015
Mfr.:
Description:
Aluminium Organic Polymer Capacitors 4V 220uF 20% 7343-20 -55 /+125C 3005 Hrs ESR=15mOhms
Aluminium Organic Polymer Capacitors 4V 220uF 20% 7343-20 -55 /+125C 3005 Hrs ESR=15mOhms
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 1.000
-
Stock:
-
1.000 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
27 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp46.415 | Rp46.415 | |
| Rp32.839 | Rp328.390 | |
| Rp28.253 | Rp1.412.650 | |
| Rp24.767 | Rp2.476.700 | |
| Rp22.015 | Rp11.007.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp19.997 | Rp19.997.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- USHTS:
- 8532220020
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Indonesia
