A7C0MS277M1VBAS022

KEMET
80-A7C0MS277M1VBAS22
A7C0MS277M1VBAS022

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 35V 270uF 20% 125C Hybrid Radial AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp16.511 Rp16.511
Rp10.494 Rp104.940
Rp7.412 Rp741.200
Rp6.715 Rp3.357.500

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Organic Polymer Capacitors
270 uF
35 VDC
Radial
11.5 mm (0.453 in)
Aluminum Hybrid Polymer Capacitors
1000 Hour
20 %
22 mOhms
2.1 A
- 55 C
+ 125 C
10 mm
Can
A7C0
Bulk
Brand: KEMET
Dissipation Factor DF: 0.12
Lead Spacing: 5 mm
Leakage Current: 94.5 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Unit Weight: 1,460 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.