ALF20C102EE250

80-ALF20C102EE250
ALF20C102EE250

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In PressFit 250V 1KuF 18K Hrs Life 4pin

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (IDR)

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
1000 uF
250 VDC
40 mm (1.575 in)
45 mm (1.772 in)
Aluminum Electrolytic Capacitors
18000 Hour
20 %
4.33 A
126 mOhms
- 40 C
+ 85 C
4 Pin
ALF20
Bulk
Brand: KEMET
Leakage Current: 1.5 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 72
Subcategory: Capacitors
Termination Style: Press Fit
Test Frequency: 100 Hz
Type: Press-Fit Aluminum Electrolytic Capacitor
Part # Aliases: A533HG102M250C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
No hardware is included with our screw terminals. It must be purchased separately

Please contact a Mouser Technical Sales Representative for
further information.
5-1221-3

Compliance Codes
CNHTS:
8532229000
USHTS:
8532220055
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Press-Fit Aluminum Electrolytic Capacitors

KEMET Press-Fit Aluminum Electrolytic Capacitors eliminate soldering process issues and enable the quick exchange of components in the field. These capacitors combine the reliable electrical and long-life performance of KEMET snap-in capacitors with a press-fit termination to create a solution that achieves the same vibration capability. KEMET Press-Fit Aluminum Electrolytic Capacitors offer a temperature range of -40°C to +85°C or +105°C.  These capacitors provide reliable electrical contact and meet BS EN 60352-5:201 standards. Other features include high ripple current and excellent surge voltage capability.

Snap-In Aluminum Electrolytic Capacitors

KEMET Snap-In Aluminum Electrolytic Capacitors are available with a wide variety of life and performance options, including long life and high ripple current for demanding alternative energy and industrial applications. These snap-in capacitors feature rated voltages up to 600VDC and temperatures up to +125°C. KEMET optimizes the capacitor construction to offer an application-specific balance between required life, temperature, ripple current, physical size, and cost.