ALF40C153EH063
Images are for reference only
See Product Specifications
See Product Specifications
80-ALF40C153EH063
ALF40C153EH063
Mfr.:
Description:
Aluminium Electrolytic Capacitors - Snap In PressFit 63V 15KuF 9K Hrs Life 4pin
Aluminium Electrolytic Capacitors - Snap In PressFit 63V 15KuF 9K Hrs Life 4pin
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp188.597 | Rp40.736.952 | |
| Rp167.316 | Rp84.327.264 |
Similar Products
Compliance Codes
- CNHTS:
- 8532229000
- USHTS:
- 8532220055
- JPHTS:
- 853222000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Portugal
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

No hardware is included with our screw terminals. It must be purchased separately
Please contact a Mouser Technical Sales Representative for
further information.
5-1221-3