ARR05B224KGS

KEMET
80-ARR05B224KGS
ARR05B224KGS

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.22uF X7R 10% LS=5.08mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 28/09/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.251.748 Rp1.251.748
Rp1.000.224 Rp10.002.240
Rp968.669 Rp48.433.450
Rp939.315 Rp93.931.500
500 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: N
ARR Indust X7R HT200C
Radial
0.22 uF
50 VDC
X7R
10 %
5.08 mm
Conformally Coated
- 55 C
+ 200 C
General Type MLCCs
5.08 mm
2.54 mm
5.08 mm
Bulk
Brand: KEMET
Dissipation Factor DF: 2.5 %
Lead Diameter: 0.02 in
Lead Style: Straight
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.