ARR06D105MGS
Images are for reference only
See Product Specifications
See Product Specifications
80-ARR06D105MGS
ARR06D105MGS
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - Leaded 100V 1uF X7R 20% LS=5.08mm
Multilayer Ceramic Capacitors MLCC - Leaded 100V 1uF X7R 20% LS=5.08mm
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
62Expected 24/06/2026
-
Factory Lead Time:
-
14Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.118.372 | Rp1.118.372 | |
| Rp977.475 | Rp9.774.750 |
Similar Products
Datasheet
Models
PCN
Specification Sheets
Compliance Codes
- CNHTS:
- 8532249000
- CAHTS:
- 8532240090
- USHTS:
- 8532240060
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322490
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
