C0402C103J3RAC7411
Images are for reference only
See Product Specifications
See Product Specifications
80-C0402C103J3R7411
C0402C103J3RAC7411
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.01uF X7R 0402 5%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.01uF X7R 0402 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.018 | Rp2.018 | |
| Rp550 | Rp5.500 | |
| Rp330 | Rp33.000 | |
| Rp257 | Rp128.500 | |
| Rp202 | Rp202.000 | |
| Rp165 | Rp412.500 | |
| Rp147 | Rp735.000 | |
| Rp128 | Rp1.280.000 | |
| Full Reel (Order in multiples of 50000) | ||
| Rp128 | Rp6.400.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
KSIM
Models
Specification Sheets
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
