C0402C472K4RECAUTO
Images are for reference only
See Product Specifications
See Product Specifications
80-C0402C472K4RECAUT
C0402C472K4RECAUTO
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4700pF X7R 0402 10% AEC-Q200
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4700pF X7R 0402 10% AEC-Q200
Datasheet:
In Stock: 24.504
-
Stock:
-
24.504Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
30.000Expected 15/09/2026
-
Factory Lead Time:
-
29Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.568 | Rp2.568 | |
| Rp1.009 | Rp10.090 | |
| Rp881 | Rp88.100 | |
| Rp660 | Rp330.000 | |
| Rp587 | Rp587.000 | |
| Rp514 | Rp1.285.000 | |
| Rp477 | Rp2.385.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp385 | Rp3.850.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Models
Specification Sheets
Compliance Codes
- CNHTS:
- 8532241000
- TARIC:
- 8532240000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
