C0603C100K1GALTU
Images are for reference only
See Product Specifications
See Product Specifications
80-C0603C100K1GAL
C0603C100K1GALTU
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 10pF 0603 C0G 0.1
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 10pF 0603 C0G 0.1
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
23 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.054 | Rp6.054 | |
| Rp3.853 | Rp38.530 | |
| Rp2.642 | Rp264.200 | |
| Rp2.275 | Rp1.137.500 | |
| Rp2.055 | Rp2.055.000 | |
| Rp2.036 | Rp4.072.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp1.486 | Rp5.944.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
KSIM
Models
Specification Sheets
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Indonesia
