C0603C202K5GACTU
Images are for reference only
See Product Specifications
See Product Specifications
80-C0603C202K5G
C0603C202K5GACTU
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2000pF 0603 C0G 10%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2000pF 0603 C0G 10%
Datasheet:
In Stock: 7.601
-
Stock:
-
7.601 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
31 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.971 | Rp6.971 | |
| Rp4.605 | Rp46.050 | |
| Rp2.880 | Rp288.000 | |
| Rp2.312 | Rp1.156.000 | |
| Rp2.128 | Rp2.128.000 | |
| Rp2.018 | Rp4.036.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp1.743 | Rp6.972.000 | |
| Rp1.651 | Rp13.208.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
KSIM
Models
Specification Sheets
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
