C0603X302F4HACAUTO
Images are for reference only
See Product Specifications
See Product Specifications
80-C0603X302F4HAUTO
C0603X302F4HACAUTO
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 3000pF 0603 X8R 1% AEC-Q200
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 3000pF 0603 X8R 1% AEC-Q200
Datasheet:
In Stock: 7.580
-
Stock:
-
7.580 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp7.522 | Rp7.522 | |
| Rp4.935 | Rp49.350 | |
| Rp3.082 | Rp308.200 | |
| Rp2.477 | Rp1.238.500 | |
| Rp2.275 | Rp2.275.000 | |
| Rp2.110 | Rp4.220.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp1.853 | Rp7.412.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
