C0805C109DBGACTU
Images are for reference only
See Product Specifications
See Product Specifications
80-C0805C109DBG
C0805C109DBGACTU
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 1pF C0G 0805 0.5pF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 1pF C0G 0805 0.5pF
Datasheet:
In Stock: 3.110
-
Stock:
-
3.110 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
28 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp11.557,98 | Rp11.557,98 | |
| Rp5.485,45 | Rp54.854,50 | |
| Rp4.953,42 | Rp495.342,00 | |
| Rp4.036,12 | Rp2.018.060,00 | |
| Rp3.760,93 | Rp3.760.930,00 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp3.577,47 | Rp8.943.675,00 | |
| Rp3.173,86 | Rp15.869.300,00 | |
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
KSIM
Models
Specification Sheets
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
