C0805C334M3RECAUTO
Images are for reference only
See Product Specifications
See Product Specifications
80-C0805C334M3RECAUT
C0805C334M3RECAUTO
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.33uF X7R 0805 20% AEC-Q200
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.33uF X7R 0805 20% AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
31 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp5.137 | Rp5.137 | |
| Rp2.990 | Rp29.900 | |
| Rp1.798 | Rp179.800 | |
| Rp1.449 | Rp724.500 | |
| Rp1.229 | Rp1.229.000 | |
| Rp1.211 | Rp2.422.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp972 | Rp3.888.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Models
Specification Sheets
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
