C114T331M1X5CS
Images are for reference only
See Product Specifications
See Product Specifications
80-C114T331M1X
C114T331M1X5CS
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - Leaded 100V 330 pF BX 20% LDD Mil X7R PRF39014
Multilayer Ceramic Capacitors MLCC - Leaded 100V 330 pF BX 20% LDD Mil X7R PRF39014
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
23 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp110.626 | Rp110.626 | |
| Rp77.604 | Rp776.040 | |
| Rp62.927 | Rp3.146.350 | |
| Rp57.056 | Rp5.705.600 | |
| Rp56.873 | Rp34.123.800 | |
| Rp52.470 | Rp104.940.000 | |
| 5.000 | Quote |
Similar Products
Compliance Codes
- CNHTS:
- 8532249000
- CAHTS:
- 8532240090
- USHTS:
- 8532240040
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322490
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

Military Specs are for reference only. Parts are not for military use.
See Terms and Conditions.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0922-1