C1206C100J8HACTU
Images are for reference only
See Product Specifications
See Product Specifications
80-C1206C100J8HACTU
C1206C100J8HACTU
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10pF X8R 1206 5%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10pF X8R 1206 5%
Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 4000) | ||
| Rp459 | Rp1.836.000 | |
| Rp330 | Rp2.640.000 | |
Similar Products
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
