C1206C103M2GECAUTO
Images are for reference only
See Product Specifications
See Product Specifications
80-C1206C103M2GECAUT
C1206C103M2GECAUTO
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.01uF C0G 1206 20% AEC-Q200
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.01uF C0G 1206 20% AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp7.338 | Rp7.338 | |
| Rp4.807 | Rp48.070 | |
| Rp2.990 | Rp299.000 | |
| Rp2.422 | Rp1.211.000 | |
| Rp2.220 | Rp2.220.000 | |
| Rp2.055 | Rp4.110.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp1.835 | Rp7.340.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
