C1206C104K6RACTU
Images are for reference only
See Product Specifications
See Product Specifications
80-C1206C104K6RACTU
C1206C104K6RACTU
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 0.1uF X7R 1206 10%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 0.1uF X7R 1206 10%
Datasheet:
In Stock: 8.256
-
Stock:
-
8.256 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
32 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.403 | Rp4.403 | |
| Rp1.853 | Rp18.530 | |
| Rp1.633 | Rp163.300 | |
| Rp1.266 | Rp633.000 | |
| Rp1.156 | Rp1.156.000 | |
| Rp1.137 | Rp2.274.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp899 | Rp3.596.000 | |
| Rp826 | Rp6.608.000 | |
| Rp807 | Rp19.368.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
KSIM
Models
Specification Sheets
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
