C1206C150J5GACTU
Images are for reference only
See Product Specifications
See Product Specifications
80-C1206C150J5G
C1206C150J5GACTU
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 15pF C0G 1206 5%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 15pF C0G 1206 5%
Datasheet:
In Stock: 117
-
Stock:
-
117Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
12.000Expected 10/11/2026
-
Factory Lead Time:
-
32Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp3.669 | Rp3.669 | |
| Rp1.468 | Rp14.680 | |
| Rp1.284 | Rp128.400 | |
| Rp844 | Rp422.000 | |
| Rp771 | Rp771.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp550 | Rp2.200.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Datasheet
KSIM
Models
Specification Sheets
Compliance Codes
- CNHTS:
- 8532241000
- TARIC:
- 8532240000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
