C1206C164K5GLCTU
Images are for reference only
See Product Specifications
See Product Specifications
80-C1206C164K5GLCTU
C1206C164K5GLCTU
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 160nF 10% C0G 1206 -55 / +125 KONNEKT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 160nF 10% C0G 1206 -55 / +125 KONNEKT
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp58.524 | Rp58.524 | |
| Rp42.379 | Rp423.790 | |
| Rp32.839 | Rp3.283.900 | |
| Full Reel (Order in multiples of 500) | ||
| Rp27.702 | Rp13.851.000 | |
| Rp26.602 | Rp26.602.000 | |
| Rp24.584 | Rp122.920.000 | |
| 10.000 | Quote | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Models
Specification Sheets
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
