C1206C220J3GACTU
Images are for reference only
See Product Specifications
See Product Specifications
80-C1206C220J3GACTU
C1206C220J3GACTU
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 22pF 5% C0G 1206
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 22pF 5% C0G 1206
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.237,64 | Rp6.237,64 | |
| Rp3.962,74 | Rp39.627,40 | |
| Rp2.715,21 | Rp271.521,00 | |
| Rp2.348,29 | Rp1.174.145,00 | |
| Rp2.109,79 | Rp2.109.790,00 | |
| Rp2.091,44 | Rp4.182.880,00 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp1.467,68 | Rp5.870.720,00 | |
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
