C1206C473JARECAUTO
Images are for reference only
See Product Specifications
See Product Specifications
80-C1206C473JARECAUT
C1206C473JARECAUTO
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V .047uF X7R 1206 5% AEC-Q200
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V .047uF X7R 1206 5% AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
21 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.054 | Rp6.054 | |
| Rp3.467 | Rp34.670 | |
| Rp2.091 | Rp209.100 | |
| Rp1.688 | Rp844.000 | |
| Rp1.431 | Rp1.431.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp1.248 | Rp3.120.000 | |
| Rp1.082 | Rp5.410.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Models
Specification Sheets
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
