C1206C681JDGACAUTO
Images are for reference only
See Product Specifications
See Product Specifications
80-C1206C681JDGAUTO
C1206C681JDGACAUTO
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 680pF C0G 1206 5% AEC-Q200
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 680pF C0G 1206 5% AEC-Q200
Datasheet:
In Stock: 4.533
-
Stock:
-
4.533 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
21 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp8.806 | Rp8.806 | |
| Rp3.981 | Rp39.810 | |
| Rp3.577 | Rp357.700 | |
| Rp2.880 | Rp1.440.000 | |
| Rp2.660 | Rp2.660.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp2.623 | Rp5.246.000 | |
| Rp2.440 | Rp9.760.000 | |
| Rp1.963 | Rp19.630.000 | |
| Rp1.945 | Rp46.680.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
