C1206X919C2TACTU
Images are for reference only
See Product Specifications
See Product Specifications
80-C1206X919C2TACTU
C1206X919C2TACTU
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT Cap Cer 1206 9.1pF 200VDC X8G
Multilayer Ceramic Capacitors MLCC - SMD/SMT Cap Cer 1206 9.1pF 200VDC X8G
Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 4000) | ||
| Rp1.376 | Rp5.504.000 | |
| Rp1.303 | Rp10.424.000 | |
Similar Products
Compliance Codes
- CNHTS:
- 8532241000
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
