C1206Y334K3RAC7210
Images are for reference only
See Product Specifications
See Product Specifications
80-C1206Y334K3R7210
C1206Y334K3RAC7210
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 330nF 10% X7R 1206 -55 / +125C
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 330nF 10% X7R 1206 -55 / +125C
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp7.155 | Rp7.155 | |
| Rp4.678 | Rp46.780 | |
| Rp2.917 | Rp291.700 | |
| Rp2.348 | Rp1.174.000 | |
| Rp2.165 | Rp2.165.000 | |
| Rp2.000 | Rp5.000.000 | |
| Rp1.614 | Rp8.070.000 | |
| Full Reel (Order in multiples of 8000) | ||
| Rp1.596 | Rp12.768.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Specification Sheets
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Indonesia
