C1210C102J1GACTU
Images are for reference only
See Product Specifications
See Product Specifications
80-C1210C102J1G
C1210C102J1GACTU
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1000pF C0G 1210 5%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1000pF C0G 1210 5%
Datasheet:
In Stock: 2.572
-
Stock:
-
2.572 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
29 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp12.842 | Rp12.842 | |
| Rp6.091 | Rp60.910 | |
| Rp5.504 | Rp550.400 | |
| Rp4.513 | Rp2.256.500 | |
| Rp4.201 | Rp4.201.000 | |
| Rp3.981 | Rp7.962.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp3.559 | Rp14.236.000 | |
| Rp3.376 | Rp27.008.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
KSIM
Models
Specification Sheets
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
