C1210C105M5N1C7186
Images are for reference only
See Product Specifications
See Product Specifications
80-C1210C105M5N1CTU
C1210C105M5N1C7186
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X8L 1210 20%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X8L 1210 20%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 600) | ||
| Rp24.951 | Rp14.970.600 | |
| Rp24.767 | Rp29.720.400 | |
Similar Products
Datasheet
Models
Specification Sheets
Compliance Codes
- CNHTS:
- 8532241000
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
