C1210X101KGRACTU
Images are for reference only
See Product Specifications
See Product Specifications
80-C1210X101KGRACTU
C1210X101KGRACTU
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V 100pF 10% X7R 1210
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V 100pF 10% X7R 1210
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 2000) | ||
| Rp14.530 | Rp29.060.000 | |
| Rp13.778 | Rp55.112.000 | |
Similar Products
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
