C1808C221JGGACTU
Images are for reference only
See Product Specifications
See Product Specifications
80-C1808C221JGGACTU
C1808C221JGGACTU
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 220pF C0G 1808 5%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 220pF C0G 1808 5%
Datasheet:
In Stock: 1.360
-
Stock:
-
1.360 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
25 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp38.160 | Rp38.160 | |
| Rp25.868 | Rp258.680 | |
| Rp20.914 | Rp1.045.700 | |
| Rp19.447 | Rp1.944.700 | |
| Rp16.768 | Rp8.384.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp15.961 | Rp15.961.000 | |
| Rp14.970 | Rp29.940.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
KSIM
Models
Specification Sheets
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
