C1808C332MBGAC7210
Images are for reference only
See Product Specifications
See Product Specifications
80-C1808C332MBGAC
C1808C332MBGAC7210
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 3300pF 0.2
Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 3300pF 0.2
Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 4000) | ||
| Rp3.853 | Rp15.412.000 | |
| Rp3.834 | Rp30.672.000 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
