C1812C221MGRACTU
Images are for reference only
See Product Specifications
See Product Specifications
80-C1812C221MGR
C1812C221MGRACTU
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 220pF X7R 1812 20%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 220pF X7R 1812 20%
Datasheet:
In Stock: 1.983
-
Stock:
-
1.983 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
29 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp29.170 | Rp29.170 | |
| Rp16.365 | Rp163.650 | |
| Rp14.934 | Rp1.493.400 | |
| Rp12.494 | Rp6.247.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp11.650 | Rp11.650.000 | |
| Rp10.879 | Rp21.758.000 | |
| Rp10.622 | Rp53.110.000 | |
| Rp10.200 | Rp102.000.000 | |
| 25.000 | Quote | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Indonesia
