C2225C683KDRACTU
Images are for reference only
See Product Specifications
See Product Specifications
80-C2225C683KDR
C2225C683KDRACTU
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000volts 0.068uF X7R 10%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000volts 0.068uF X7R 10%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
21 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp44.764 | Rp44.764.000 | |
| Rp44.214 | Rp88.428.000 | |
Similar Products
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
