C316C221J1G5TA7301
Images are for reference only
See Product Specifications
See Product Specifications
80-C316C221J1G-TR
C316C221J1G5TA7301
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - Leaded 100V 220pF C0G 5% LS=2.54mm
Multilayer Ceramic Capacitors MLCC - Leaded 100V 220pF C0G 5% LS=2.54mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp7.522 | Rp7.522 | |
| Rp4.935 | Rp49.350 | |
| Rp3.082 | Rp308.200 | |
| Rp2.477 | Rp1.238.500 | |
| Rp2.275 | Rp2.275.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp1.798 | Rp4.495.000 | |
| Rp1.780 | Rp17.800.000 | |
| Rp1.725 | Rp43.125.000 | |
Similar Products
Datasheet
Models
Specification Sheets
Compliance Codes
- CNHTS:
- 8532249000
- CAHTS:
- 8532240090
- USHTS:
- 8532240060
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322490
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

In an effort to reduce confusion and clear up erroneous part
numbering options, Kemet is eliminating the letter "C" as an
option for lead material on Kemet's Aximax and Goldmax product.
The 13th character of Kemet's Avimax and Goldmax part numbers,
which specifies lead material, must show either a "T" for 100%
Sn or an "H" for Sn/Pb.
Kemet converted standard lead material for non-automotive,
commercial parts in these product types currently showing "C" as
the lead material have actually been built as "T". This has been
visible to our customers for several years on our reel labels,
where the WIP labels already indicate the "T" version of the
part numbers.
There will be no change to the form, fit or function of these
parts, this is strictly a part number scheme change.
Please contact a Mouser Technical Sales Representative for
further information.
5-0212-8